
The 25LC320AXT-E/ST is a 32Kb SPI EEPROM from Microchip, operating on 5V with a maximum supply voltage of 5.5V. It features an access time of 100ns and a maximum frequency of 5MHz. The device is packaged in a TSSOP-8 package and is RoHS compliant. It has a supply current of 5mA and is suitable for use in temperatures ranging from 0°C to 125°C.
Microchip 25LC320AXT-E/ST technical specifications.
| Access Time | 100ns |
| Access Time-Max | 160ns |
| Package/Case | TSSOP |
| Density | 32Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC320AXT-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
