The 25LC320X-E/STG is an 8-bit EEPROM with 4096 words of memory. It operates over a supply voltage range of 2.5 to 5.5 volts and has a maximum clock frequency of 2 MHz. The device is packaged in a 4.4mm x 3mm TSSOP-8 package and is designed for automotive applications. It is rated for operation over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Microchip 25LC320X-E/STG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.