
32Kb SPI serial EEPROM memory, organized as 4K x 8, featuring a 2MHz maximum frequency and 230ns access time. This integrated circuit operates with a supply voltage range of 2.5V to 5.5V and is housed in a compact TSSOP package with dimensions of 3.1mm (L) x 4.5mm (W) x 1.05mm (H). It supports SPI interface, includes write protection, and operates within a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is available in rail/tube packaging.
Microchip 25LC320X-I/ST technical specifications.
| Access Time | 230ns |
| Access Time-Max | 230ns |
| Package/Case | TSSOP |
| Density | 32Kb |
| Frequency | 2MHz |
| Height | 1.05mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Words | 4096 |
| Organization | 4KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 4.5mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC320X-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
