
512Kb SPI serial EEPROM memory, organized as 64K x 8, offering a 50ns access time. This surface mount device operates at up to 20MHz with a supply voltage range of 2.5V to 5.5V. The SOIC package measures 4.9mm in length, 3.9mm in width, and 1.5mm in height. Features include write protection and a maximum operating temperature of 125°C.
Microchip 25LC512-E/SN technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | SOIC |
| Density | 512Kb |
| Frequency | 20MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 65536 |
| Organization | 64KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC512-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
