The 25LC512T-E/SM16KVAO is an EEPROM memory IC with 524288 words of storage, operating on a nominal supply voltage of 5V. It features a maximum clock frequency of 20 MHz and is qualified to AEC-Q100 and TS 16949 standards. The device is packaged in an SOIC-8 format and has a temperature grade of AUTOMOTIVE, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip 25LC512T-E/SM16KVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.25 |
| Length | 5.26 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100; TS 16949 |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.