
64Kb Serial EEPROM memory, 8K x 8 organization, supporting SPI and I2C interfaces. Features a 2MHz maximum frequency, 230ns access time, and operates from 2.5V to 5.5V. This non-volatile memory component is housed in an 8-pin PDIP package and is RoHS compliant.
Sign in to ask questions about the Microchip 25LC640-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC640-I/P technical specifications.
| Access Time | 230ns |
| Access Time-Max | 230ns |
| Package/Case | PDIP |
| Density | 64Kb |
| Frequency | 2MHz |
| Height | 0.195inch |
| Interface | SPI, I2C, Serial |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Words | 8192 |
| Organization | 8KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 2.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 0.28inch |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC640-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
