The 25LC640A-E/MNY is an 8-bit EEPROM with 8192 words of memory. It operates from a supply voltage of 4.5 to 5.5 volts and has a maximum supply current of 0.005 milliamps. The device is packaged in a 2 x 3 mm, 0.75 mm height, plastic TDFN-8 package. It has a maximum clock frequency of 10 MHz and a maximum standby current of 0.000001 milliamps. The 25LC640A-E/MNY is rated for operation over a temperature range of -40 to 125 degrees Celsius and is compliant with the AUTOMOTIVE temperature grade.
Checking distributor stock and pricing after the page loads.
Microchip 25LC640A-E/MNY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.005 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.