
64Kb SPI serial EEPROM with 8K x 8 organization, featuring a 100ns access time and a maximum operating frequency of 5MHz. This surface mount device utilizes an SPI interface and operates within a 2.5V to 5.5V supply voltage range. Packaged in an 8-pin MSOP with dimensions of 3mm x 3mm x 0.85mm, it offers write protection and is RoHS compliant.
Sign in to ask questions about the Microchip 25LC640A-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC640A-I/MS technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | MSOP |
| Density | 64Kb |
| Frequency | 5MHz |
| Height | 0.85mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC640A-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
