
64Kb Serial SPI EEPROM memory, organized as 8K x 8, offers 100ns access time and operates at up to 5MHz. This through-hole component supports dual 3.3V and 5V operation with a minimum supply voltage of 2.5V and a maximum of 5.5V. Featuring a PDIP package, it is RoHS compliant and suitable for automotive applications with an operating temperature range of -40°C to 85°C. Write protection is included, and the device is supplied in a tube.
Sign in to ask questions about the Microchip 25LC640A-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC640A-I/P technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | PDIP |
| Density | 64Kb |
| Frequency | 5MHz |
| Height | 3.3mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 6.35mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC640A-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
