
64Kb SPI bus serial EEPROM with 8K x 8 organization. Features 100ns access time and operates at up to 5MHz. This surface mount device is housed in a TSSOP package with dimensions of 4.5mm (L) x 3.1mm (W) x 1.05mm (H). Supports a supply voltage range of 2.5V to 5.5V and includes write protection.
Sign in to ask questions about the Microchip 25LC640A-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC640A-I/ST technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | TSSOP |
| Density | 64Kb |
| Frequency | 5MHz |
| Height | 1.05mm |
| Interface | SPI, Serial |
| Length | 4.5mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 8192 |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC640A-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
