Microchip 25LC640A-M/SN technical specifications.
| Access Time-Max | 50ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 8192 |
| Organization | 8KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC640A-M/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
