The 25LC640AT-H/SN is a 64Kb non-volatile EEPROM from Microchip, featuring a 5MHz SPI interface and a SOIC-8 package. It operates over a temperature range of -40°C to 150°C and is powered by a 2.5V to 5.5V supply voltage. The device has a supply current of 5mA and is RoHS compliant. It is available in a tape and reel packaging with a quantity of 3300 units.
Microchip 25LC640AT-H/SN technical specifications.
| Access Time | 160ns |
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC640AT-H/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.