
64Kb Serial EEPROM, 8K x 8 organization, featuring SPI interface with a maximum frequency of 5MHz. Access time is 100ns. Operates from 2.5V to 5.5V supply voltage, with a standard operating voltage of 5V. Packaged in a lead-free TSSOP surface mount package, this non-volatile memory component is RoHS compliant and suitable for operation between -40°C and 85°C.
Microchip 25LC640AT-I/ST technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | TSSOP |
| Density | 64Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC640AT-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.