
The 25LC640XT-I/ST is a 64Kb non-volatile EEPROM with a maximum operating frequency of 2MHz and a maximum supply voltage of 5.5V. It has a package type of TSSOP-8 and is available in a tape and reel packaging configuration with a quantity of 2500 units. The device operates within a temperature range of -40°C to 85°C and has a supply current of 5mA. It is designed for use in SPI and serial interface applications and features a write protection mechanism.
Microchip 25LC640XT-I/ST technical specifications.
| Access Time | 230ns |
| Access Time-Max | 230ns |
| Package/Case | TSSOP |
| Density | 64Kb |
| Frequency | 2MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Organization | 8KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC640XT-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.