The 27C128-12/SO is a 28-pin commercial temperature OTP ROM IC from Microchip. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 4.5V to 5.5V. The device features 28 terminals and a JEDEC package code of R-PDSO-G28. It has a width of 7.5mm and a length of 17.9mm, with a pin count of 28. The 27C128-12/SO has a maximum supply current of 0.02mA and a maximum standby current of 0.0001mA. It also has an access time of 120ns and is available in a 0.300 inch, plastic, SOIC-28 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 27C128-12/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 27C128-12/SO technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.02 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 120 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip 27C128-12/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.