The 27C128-20/L is a 32K OTP ROM IC from Microchip, featuring a parallel interface and operating on a 5V supply voltage. It has a commercial temperature grade and a maximum operating temperature of 70°C. The device is packaged in a plastic LCC-32 package and has a pin count of 32. It has a maximum supply current of 0.02mA and a maximum standby current of 0.0001mA. The access time is maximally 200ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 27C128-20/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 27C128-20/L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.02 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip 27C128-20/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.