The 27C256-20/P is a 28-pin commercial temperature OTP ROM IC with a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.025A. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a 0.600 inch plastic DIP-28 package. It has a maximum access time of 200ns and a standby current of 0.0001mA. The IC is designed for use in a variety of applications, including those requiring parallel access to 32,000 words of OTP ROM memory.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 27C256-20/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.32 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.025 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip 27C256-20/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.