The 27C512-15/J is a 28-pin commercial temperature UVPROM with 64,000 words of memory. It operates at a supply voltage of 5V, with a maximum current of 46mA. The device has a maximum access time of 150ns and a standby current of 0.1uA. It is packaged in a DIP-28 package and is suitable for use in a variety of applications.
Microchip 27C512-15/J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.046 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip 27C512-15/J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.