This device is a small-signal NPN bipolar transistor supplied in a 3-pin TO-39 through-hole metal can package. Available listing data indicates up to 800 mA continuous collector current and 800 mW power dissipation. It is intended for general-purpose small-signal switching and amplification applications.
Checking distributor stock and pricing after the page loads.
| Transistor Polarity | NPN |
| Package | TO-39 |
| Mounting Type | Through Hole |
| Terminal Count | 3 |
| Continuous Collector Current | 800mA |
| Power Dissipation | 800mW |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |