
The 2N2907AUB/TR13 is a PNP bipolar junction transistor with a maximum collector-base voltage of 60V and a maximum collector-emitter voltage of 60V. It has a maximum DC collector current of 0.6A and a maximum power dissipation of 500mW. The transistor is packaged in a ceramic UB package with a seated plane height of 1.42mm and a maximum package length of 3.25mm. It operates over a temperature range of -65°C to 200°C.
Microchip 2N2907AUB/TR13 technical specifications.
| Package/Case | Case UB |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.25(Max) |
| Package Width (mm) | 2.74(Max) |
| Package Height (mm) | 1.42(Max) |
| Seated Plane Height (mm) | 1.42(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 0.6A |
| Maximum Power Dissipation | 500mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 60991 |
| EU RoHS | No |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 2N2907AUB/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.