
NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a maximum collector-emitter voltage of 350V and a continuous collector current of 1A. This single-element transistor offers a maximum power dissipation of 800mW and operates across a temperature range of -65°C to 200°C. The component is housed in a 4-pin UA package with no leads, measuring 3.93mm x 5.71mm x 1.9mm (LxWxH). Minimum DC current gain is specified at 40 at 20mA, 30 at 2mA, and 10 at 0.2mA, all at 10V.
Sign in to ask questions about the Microchip 2N3439UA/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 2N3439UA/TR13 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | UA |
| Package/Case | UA |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.93(Max) |
| Package Width (mm) | 5.71(Max) |
| Package Height (mm) | 1.9(Max) |
| Seated Plane Height (mm) | 1.9(Max) |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 450V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 350V |
| Maximum DC Collector Current | 1A |
| Maximum Power Dissipation | 800mW |
| Material | Si |
| Minimum DC Current Gain | 40@20mA@10V|30@2mA@10V|[email protected]@10V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 60991 |
| EU RoHS | No |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 2N3439UA/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.