N-channel JFET with a maximum drain current of 350mA and a drain-source voltage rating of 90V. This small-signal transistor features a TO-39 package with three terminals accessible from the bottom. Operating across a wide temperature range from -55°C to 150°C, it utilizes a single silicon element.
Microchip 2N6661 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-39 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 2N6661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.