N-channel enhancement mode power MOSFET featuring a 400V drain-source voltage and 14A continuous drain current. This single-element transistor is housed in a TO-254 package with 3 pins and a tab, designed for through-hole mounting. Key specifications include a ±20V gate-source voltage, 4V gate threshold voltage, and 400mΩ drain-source resistance at 10V. Operating temperature range spans from -55°C to 150°C, with a maximum power dissipation of 4000mW.
Sign in to ask questions about the Microchip 2N6768T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 2N6768T1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-254-AA |
| Package/Case | TO-254 |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 13.72 |
| Package Width (mm) | 6.6 |
| Package Height (mm) | 20.19(Max) - 6.48 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 400V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 14A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 400@10VmOhm |
| Typical Gate Charge @ Vgs | 110(Max)@10VnC |
| Typical Gate Charge @ 10V | 110(Max)nC |
| Maximum Power Dissipation | 4000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 2N6768T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.