
2Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8 bits, features a 900ns access time and operates at frequencies up to 400kHz. This surface mount device, housed in an MSOP-8 package with tin-matte plating, supports a wide supply voltage range from 1.7V to 5.5V. It offers write protection and is RoHS compliant, with an operating temperature range of -40°C to 125°C.
Microchip 34AA02-E/MS technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 34AA02-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.