
This 2Kb I2C EEPROM features an access time of 900ns and a maximum frequency of 400kHz. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a RoHS compliant TDFN-8 package and is available in quantities of 150. It is compliant with RoHS regulations.
Microchip 34AA02-I/MNY technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Density | 2Kb |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 34AA02-I/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.