
This 2Kb EEPROM features an access time of 900ns and a maximum operating temperature of 85°C. It operates within a supply voltage range of 1.7V to 5.5V and has a maximum supply current of 3mA. The device is organized as 256X8 and is available in a PDIP package with a mounting type of through hole. It is compliant with RoHS regulations and has a packaging type of rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 34AA02-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 34AA02-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
