
This 2Kb I2C EEPROM is organized as 256X8 and operates at 5V. It features a maximum access time of 900ns and a maximum frequency of 400kHz. The device is packaged in an MSOP-8 and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C and has a supply current of 3mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 34AA02T-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 34AA02T-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
