
4K SEEPROM, SPD EEPROM for DDR4 applications
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 350ns |
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Organization | 512X8 |
| Packaging | Rail/Tube |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |