The 34AA04-I/P is a 512X8 EEPROM memory device from Microchip. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.7V and 3.6V. This device features an access time of 350ns and supports I2C and serial interfaces. It is available in a DIP package and is mounted through a hole. The 34AA04-I/P is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 350ns |
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Organization | 512X8 |
| Packaging | Rail/Tube |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
