Microchip 34AA04-I/SN technical specifications.
| Access Time-Max | 350ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Packaging | Rail/Tube |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 34AA04-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.