
The 34AA04T-I/MNY is a 512X8 EEPROM memory device from Microchip. It operates over a temperature range of -40°C to 85°C and is available in a TDFN-8 package. The device is RoHS compliant and features a 1.5mA supply current. It supports I2C and serial interfaces and has a maximum frequency of 1MHz. The memory is organized in 512X8 bits and can be programmed at 3.6V.
Microchip 34AA04T-I/MNY technical specifications.
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 4Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Packaging | Tape and Reel |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 34AA04T-I/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.