
2Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8 bits, featuring a 1MHz maximum frequency and 400ns access time. This non-volatile memory component operates from a 2.2V to 5.5V supply voltage range, with a nominal 5V operation. Encased in a RoHS compliant, lead-free SOIC package with tin-matte contact plating, it supports surface mounting and includes write protection. Ideal for applications requiring reliable data storage with a wide operating temperature range of -40°C to 85°C.
Microchip 34LC02-I/SN technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 1MHz |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 34LC02-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.