
2Kb I2C/2-Wire Serial EEPROM, 256 x 8 organization, offering 400ns access time. Features a 1MHz maximum frequency and operates from a 2.2V to 5.5V supply voltage. This surface mount component is housed in a TSSOP package with tin, matte contact plating and is RoHS compliant. Ideal for applications requiring reliable non-volatile data storage.
Checking distributor stock and pricing after the page loads.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |