The 34LC02T-E/MNY is a 2Kb I2C EEPROM with a 256X8 organization and an operating supply voltage of 5V. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.2V. The device is mounted in a surface mount package and is RoHS compliant. It can operate at a maximum temperature of 125°C and a minimum temperature of -40°C, with a frequency of up to 1MHz.
Checking distributor stock and pricing after the page loads.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |