
2Kb I2C/2-wire serial EEPROM for surface mount applications. Features 256 x 8 organization, 400ns access time, and a maximum operating frequency of 1MHz. Operates from 2.2V to 5.5V with a typical supply voltage of 5V. Packaged in a 6-pin SOT-23 with tin/matte contact plating. RoHS compliant and suitable for industrial temperature ranges from -40°C to 85°C. Includes write protection functionality.
Microchip 34LC02T-I/OT technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 34LC02T-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
