The 34VL02/P is a 2Kb I2C EEPROM with a 256X8 organization, operating at 3.3V with a supply current of 3mA. It is packaged in a PDIP-8 package and is RoHS compliant. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is available in a rail/Tube packaging with 60 pieces per package.
Microchip 34VL02/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Organization | 256X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 34VL02/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.