
The 34VL02T/SN is a 2Kb I2C EEPROM from Microchip, packaged in a SOIC N surface mount package. It operates over a temperature range of -20°C to 85°C and has a maximum supply voltage of 3.6V. The device has a maximum frequency of 400kHz and a supply current of 3mA. It is RoHS compliant and available in tape and reel packaging.
Microchip 34VL02T/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 34VL02T/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.