Industrial temperature grade 16Kbit SRAM with EEPROM backup memory circuit, featuring 2048 words of memory. Operates with a supply voltage range of 2.7V to 3.6V, nominal 3V. Housed in an 8-terminal, 3.9mm width x 4.9mm length SOIC package (R-PDSO-G8). Designed for operation between -40°C and 85°C, with TS 16949 screening.
Sign in to ask questions about the Microchip 47L16-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 47L16-I/SN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | MEMORY CIRCUIT |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 47L16-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.