The 47L16T-I/SN is an 8-terminal industrial temperature memory IC from Microchip. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.7V to 3.6V. The device features 2048 words of memory and is compliant with the TS 16949 screening level. It is packaged in a R-PDSO-G8 SOP package with dimensions of 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the Microchip 47L16T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 47L16T-I/SN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | MEMORY CIRCUIT |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 47L16T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.