
The 48LM01T-I/SM is an industrial-grade SRAM IC with 131072 words of memory and 128000 words of code space. It operates within a temperature range of -40 to 85 degrees Celsius. This device has a serial interface and is packaged in an 8-pin SOIC-8 package with a width of 5.25mm and a length of 5.26mm. The IC is designed for use in industrial applications and is supplied with a voltage between 2.7 and 3.6 volts.
Microchip 48LM01T-I/SM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.25 |
| Length | 5.26 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.