This 32-bit microprocessor features a 32-bit external data bus and a 32-bit address bus. It operates within a supply voltage range of 3.15 to 3.45 volts and has a maximum clock frequency of 30.3 MHz. The device is designed for use in high-reliability applications and has been screened to MIL-PRF-38535 Class Q standards. It is packaged in a ceramic QFP-256 package and has a maximum supply current of 100 mA. The microprocessor is suitable for use in a wide range of applications, including those requiring high-speed processing and data transfer.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F256 |
| Width | 37.085 |
| Length | 37.085 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 30.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 15 |
| Screening Level | MIL-PRF-38535 Class Q |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |