This 160-pin quad flat pack field programmable gate array operates within a temperature range of -55°C to 125°C. It is designed to be powered by a 3.3V supply voltage, with a minimum of 3V and a maximum of 3.6V. The device features 130 outputs and 130 inputs, with a terminal position of quad. It meets the screening level requirements of MIL-PRF-38535 Class V.
Microchip 5962-0325001VXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 160 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-F160 |
| Width | 27.2 |
| Length | 27.2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 130 |
| Number of Inputs | 130 |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip 5962-0325001VXC to view detailed technical specifications.
No datasheet is available for this part.