This 256-terminal quad-flat-pack 256-pin MQFP-256 field-programmable gate array (FPGA) from Microchip operates over a temperature range of -55°C to 125°C. It is designed to be used with a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device features 233 outputs and 233 inputs, and is screened to MIL-PRF-38535 Class V standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-F256 |
| Width | 37.085 |
| Length | 37.085 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 233 |
| Number of Inputs | 233 |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |