This DC/DC controller features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 8 terminals and is available in a military temperature grade. The device operates within an input voltage range of 12 to 25 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | Compliant |
| Military Spec | True |