This 8-terminal dual DC/DC controller is designed for use in military-grade applications. It operates within a temperature range of -55 to 125°C and accepts input voltages between 12 and 25V. The device is packaged in a R-CDIP-T8 format and features a dual terminal position. It meets the screening levels of 38535Q/M, 38534H, and 883B.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | Compliant |
| Military Spec | True |