
The MIC5801 is a driver IC available in a CDIP package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead, making it a non-lead-free component. The IC is designed for use in through hole mounting and is available in a quantity of 17 per package, packaged in a rail/tube format.
Microchip 5962-8764001WA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIC5801 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.