This 28-pin DIP memory IC from Microchip features a 32,768-word capacity with a maximum access time of 200ns. Operating within a temperature range of -55°C to 125°C, it is suitable for military-grade applications. The device is supplied with a nominal voltage of 5V, with a maximum and minimum voltage rating of 5.5V and 4.5V, respectively. The JEDEC package code is R-GDIP-T28, indicating a 28-pin dual-in-line package with a width of 15.24mm and a length of 37.215mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.215 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| Screening Level | MIL-STD-883 Class C |
| REACH | Compliant |
| Military Spec | True |