EEPROM, 32KX8, 200ns, Parallel, CMOS, CDFP28
Microchip 5962-8852504ZX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F28 |
| Width | 10.16 |
| Length | 18.285 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| Screening Level | MIL-STD-883 Class C |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip 5962-8852504ZX to view detailed technical specifications.
No datasheet is available for this part.