This 3-terminal linear voltage regulator has a nominal output voltage of 15V and a maximum output current of 1.5A. It operates within a temperature range of -55°C to 150°C and has a voltage tolerance of 3% maximum. The device is screened to MIL-PRF-38535 standards and has a line regulation of 0.05% maximum and a load regulation of 0.075% maximum.
Microchip 5962-8855301TA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-P3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.6 |
| Output Voltage1-Max | 15.4 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2.5 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Screening Level | MIL-PRF-38535 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.075 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip 5962-8855301TA to view detailed technical specifications.
No datasheet is available for this part.