This 3-terminal linear voltage regulator has a fixed output voltage of 15V and a maximum output current of 1A. It operates within a temperature range of -55°C to 150°C and has a maximum input voltage of 30V. The device is screened to MIL-PRF-38535 standards and has a maximum line regulation of 0.05% and a maximum load regulation of 0.075%. It is packaged in a TO-39, 3 PIN package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.55 |
| Output Voltage1-Max | 15.45 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2.5 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Screening Level | MIL-PRF-38535 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.075 |
| REACH | Compliant |
| Military Spec | True |